Sign in to ask questions about the Bulgin FX0369/2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin FX0369/2 technical specifications.
| Body Material | PET |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 2.5W |
| Mount | Panel, Snap in |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Panel Thickness | 2mm |
| Reach SVHC Compliant | No |
| Series | Touchproof® PC2 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 500V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0369/2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
