Bulgin FX0430/48 technical specifications.
| Body Material | Nylon |
| Contact Material | Brass, Tin |
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Mount | Panel |
| Series | FX0430 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0430/48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.