The Bulgin H1570ABBB-730W is a DPDT switch with a curved rocker actuator style. It has a maximum current rating of 20A at 28VDC and a maximum AC voltage rating of 250V. The switch is rated for 372.85W at CSA/UL and is panel mountable with a quick connect termination style.
Checking distributor stock and pricing after the page loads.
Bulgin H1570ABBB-730W technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |