
Illuminated pushbutton switch featuring a 5A, 250VAC current rating and SPST momentary contact. This panel-mount switch offers a stainless steel, round, flush actuator and solder lug termination. It boasts an electrical life of 35,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -20°C to 70°C. Rated IP40 and RoHS compliant, this component is designed for straightforward integration.
Bulgin MP0027 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 27.8mm |
| Electrical Life | 35000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
