
Illuminated pushbutton switch featuring a stainless steel, flush, round button actuator. This momentary contact switch offers a 5A current rating at 250VAC and 28VDC, with silver contacts and a silver plating. Designed for panel mounting with solder lug termination, it boasts an electrical life of 35,000 cycles and a mechanical life of 1,000,000 cycles. Rated IP66 for water and dust resistance, this RoHS compliant component operates within a temperature range of -20°C to 70°C.
Bulgin MP0031 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Height | 31.6mm |
| Illumination Type | Illuminated |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 4.7N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST, DPST, SPDT, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
