
Illuminated pushbutton switch featuring a stainless steel flush dome actuator and solder terminals. This SPDT momentary switch offers a 5A contact current rating at 28VDC and 250VAC, with a silver contact material and plating. Designed for panel mounting with a threaded body, it boasts an electrical life of 35,000 cycles and a mechanical life of 1,000,000 cycles. Rated IP66 for water and dust resistance, it operates within a temperature range of -20°C to 70°C. Approvals include UL and CSA, and the product is RoHS compliant.
Bulgin MP0031/3 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | FLUSH DOME |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 21.5mm |
| Electrical Life | 35000Cycles |
| Height | 33.6mm |
| Illumination Type | Illuminated |
| Material | Silver |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST, DPST, SPDT, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0031/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
