Illuminated & Non-Illuminated Pushbutton Switch, featuring a momentary ON-Mom function with SPDT/SPST throw configuration. Rated for 5A at 250VAC and 28VDC, this panel-mount switch boasts a silver stainless steel actuator with a 2.1mm length and 20mm outside diameter. It offers a robust electrical life of 35,000 cycles and a mechanical life of 250,000 cycles, operating within a temperature range of -20°C to 70°C. Termination is via solder, and the component is RoHS compliant.
Sign in to ask questions about the Bulgin MP0034/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MP0034/3 technical specifications.
| Actuator Length | 2.1mm |
| Actuator Material | Stainless Steel |
| Color | Silver |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 35000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Outside Diameter | 20mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0034/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
