
Illuminated pushbutton switch featuring a stainless steel, flush, round actuator. Offers momentary contact with a 1A current rating and 50V AC/DC voltage rating. Constructed with brass and silver contacts, it provides 1 pole, SPST configuration, and screw termination. Rated IP68 for waterproof and dust-tight sealing, with a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles.
Bulgin MP0037 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 1A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 1A |
| Depth | 25.7mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 25.7mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front, Screw |
| Number of Poles | 1 |
| Operating Force | 7.5N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP68, Waterproof, Dust Tight, SEALED |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Switching Voltage | 50V |
| Termination | Screw |
| Throw Configuration | SPST, SP |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
