
Illuminated pushbutton switch featuring a 5A, 250VAC rating with SPST momentary contact. This panel-mount component offers a stainless steel, flush round button actuator and solder lug termination. It boasts a mechanical life of 1,000,000 cycles and an electrical life of 35,000 cycles, with IP66 sealing for water and dust resistance. Operating temperature range is -20°C to 70°C.
Bulgin MP0038 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 5A |
| Diameter | 27.8mm |
| Electrical Life | 35000Cycles |
| Illumination Type | Illuminated |
| Length | 25.2mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12.5N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight, SEALED |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST, DPST, SPDT, SP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.