
Illuminated pushbutton switch featuring a 5A current rating at 28VDC and 250VAC. This panel-mount component offers SPDT, SPST, DPST, and SP throw configurations with a momentary (On-Mom) switch function. Constructed with a stainless steel flush dome actuator measuring 3.8mm and silver contacts, it boasts a mechanical life of 1,000,000 cycles and an electrical life of 35,000 cycles. Rated IP66 for water and dust resistance, it operates within a temperature range of -20°C to 70°C.
Bulgin MP0038/3 technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Stainless Steel |
| Actuator Type | FLUSH DOME |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 27.8mm |
| Electrical Life | 35000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT, DPST, SP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0038/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
