
SPST momentary pushbutton switch featuring a 2A current rating and 48VDC voltage rating. This panel-mount switch offers a stainless steel round button actuator with a 1.1mm extension and screw terminals for secure connection. Designed for durability, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -20°C to 55°C, this RoHS compliant component is rated IP66 for environmental protection.
Bulgin MP0042/3 technical specifications.
| Actuator Length | 1.1mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0042/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.