DPDT maintained pushbutton switch featuring a flush, round stainless steel actuator. Rated for 3A at 250VAC, this panel-mount component offers a 250V voltage rating and silver contacts. It boasts a mechanical life of 200,000 cycles and an electrical life of 30,000 cycles. The switch has a straight orientation with solder tag termination and is IP40 rated.
Sign in to ask questions about the Bulgin MP0045/1E0NN000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MP0045/1E0NN000 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MP0045/1E0NN000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
