
SPST momentary pushbutton switch featuring a flush, round brass actuator and silver-plated brass contacts. Rated for 1A at 50VAC/50VDC, this panel-mount switch offers a mechanical life of 1,000,000 cycles and an electrical life of 30,000 cycles. It operates within a temperature range of -20°C to 70°C with an operating force of 7.5N. The switch is IP68 rated for waterproof and dust-tight performance, with screw termination for secure connections.
Bulgin MPB037 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Electrical Life | 30000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Bushing, Panel, Front |
| Operating Force | 7.5N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPB037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.