Illuminated pushbutton switch, SPST, momentary-tactile, featuring a 50mA current rating at 24VDC. This panel-mount switch offers quick connect terminals and a flush, round stainless steel actuator. It boasts an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles, with an operating force of 12N. The orange LED illumination and IP66 rating ensure durability and visibility in demanding environments.
Sign in to ask questions about the Bulgin MPI001/28/AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI001/28/AM technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Bushing, Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/28/AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.