
Illuminated pushbutton switch featuring a flush, round stainless steel actuator and SPST momentary contact. Rated for 50mA at 24VDC, this panel-mount switch offers gold-plated contacts for reliable performance. It boasts a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles. The blue LED illumination and IP66 rating ensure visibility and durability in demanding environments. Termination is via quick connect.
Bulgin MPI001/28/BL technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Diameter | 22mm |
| Electrical Life | 35000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 32.7mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Nominal Supply Current | 50mA |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/28/BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
