
Illuminated pushbutton switch featuring a flush, round stainless steel actuator. This SPST switch offers a 50mA contact current rating at 24V DC, with gold-plated contacts for enhanced conductivity. It boasts a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles. The unit is panel-mounted and front-sealed to IP66 standards, providing water and dust resistance. Illumination is provided by LEDs, available in green and red.
Bulgin MPI001/28/D1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Green, Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/28/D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
