Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk
Bulgin MPI001/28/D4 technical specifications.
| Color | Blue, Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Illumination Color | Blue, Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/28/D4 to view detailed technical specifications.
No datasheet is available for this part.