The Bulgin MPI001/28/D5 is a panel mount switch with a contact current rating of 50mA and an operating force of 12N. It features a blue and green color scheme and is rated for operation between -30°C and 70°C. The switch is compliant with RoHS regulations and is not Reach SVHC compliant. It has a termination type of solder and a ratings of IP66 for environmental protection.
Bulgin MPI001/28/D5 technical specifications.
| Color | Blue, Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Force | 12N |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.