Illuminated pushbutton switch featuring a round, flush, stainless steel actuator with blue illumination. Rated for 24V and 50mA, it offers a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles. This panel-mount switch has an IP66 rating for water and dust resistance, a solder termination, and a single-pole, single-throw (SPST) configuration.
Bulgin MPI001/RP/BL/24 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Length | 300mm |
| Lens Color | Blue |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI001/RP/BL/24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.