
Illuminated pushbutton switch featuring SPST, momentary-tactile action and a green LED illumination. Rated for 0.05A at 24VDC, it offers a 50mA contact current rating with gold contacts and plating. Constructed from stainless steel with a flush, round button actuator, this panel-mount switch boasts IP66, water-resistant, and dust-tight ratings, along with UL94 V-0 flammability. It provides 35,000 electrical cycles and 750,000 mechanical cycles, operating between -30°C and 70°C.
Bulgin MPI001/TERM/GN technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 31mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/TERM/GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
