
Illuminated pushbutton switch featuring a momentary-tactile, SPST function and a screw terminal for panel mounting. Rated for 50mA at 24VDC, this switch boasts a gold contact material and plating, offering 35,000 electrical cycles. Constructed from stainless steel with a red LED illumination, it operates within a temperature range of -30°C to 70°C and meets IP66 and UL94 V-0 flammability ratings.
Bulgin MPI001/TERM/RD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Length | 31mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPI |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI001/TERM/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.