
Illuminated pushbutton switch featuring SPST momentary-tactile action and a 50mA, 24VDC rating. This panel-mount switch offers a flush, round stainless steel actuator and quick connect terminals. It boasts an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles, with gold-plated contacts for enhanced durability. Operating between -30°C and 70°C, it is IP66 rated for water and dust resistance.
Sign in to ask questions about the Bulgin MPI002/28/AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/28/AM technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/28/AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.