
Illuminated pushbutton switch featuring a flush, round stainless steel actuator. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers a 50mA contact current rating and 24V DC voltage rating. Designed for panel mounting, it utilizes quick connect terminations and boasts an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles. The unit is IP66 rated for water and dust resistance, operating between -30°C and 70°C, with LED illumination available in green and red.
Bulgin MPI002/28/D1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/28/D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.