
Illuminated pushbutton switch featuring SPST-NO contact configuration and a 50mA current rating. Designed for panel mounting with quick connect termination and a stainless steel actuator. Offers a 24V DC voltage rating, 35,000 cycle electrical life, and 750,000 cycle mechanical life. Operates within a -30°C to 70°C temperature range and boasts IP66 ingress protection. Available with blue or red LED illumination.
Bulgin MPI002/28/D4 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue, Red |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/28/D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.