Illuminated pushbutton switch featuring a single-pole, single-throw (SPST) momentary function. Offers a 24V DC contact rating and 50mA current rating with gold-plated contacts for reliable performance. Designed for panel mounting with a 19.2mm cut-out diameter, this switch operates within a temperature range of -30°C to 70°C and boasts IP66, water-resistant, and dust-tight ratings. Illumination is provided by LEDs in green and blue, with a stainless steel round, flush button actuator.
Sign in to ask questions about the Bulgin MPI002/28/D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/28/D5 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Blue, Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue, Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Operating Force | 12N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/28/D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
