
Illuminated pushbutton switch featuring a flush, round stainless steel actuator and SPST momentary contact. Rated for 50mA at 24VDC, this panel-mount component offers gold contacts and quick connect termination. It boasts a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles, with IP66, water-resistant, and dust-tight ratings. The green LED illumination is powered by a 24VDC rating, and the switch operates within a temperature range of -30°C to 70°C.
Sign in to ask questions about the Bulgin MPI002/28/GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/28/GN technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Diameter | 22mm |
| Electrical Life | 35000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 32.7mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/28/GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
