
Illuminated pushbutton switch featuring a flush, round stainless steel actuator with blue illumination. Offers SPST, Off-Mom switch function with a 24V voltage rating and 50mA current rating. Constructed with gold contacts for durability, boasting a 35,000-cycle electrical life and 750,000-cycle mechanical life. Panel-mounted with 300mm wire leads, this switch is IP66 rated for water and dust resistance, operating between -30°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin MPI002/FL/BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/FL/BL technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Length | 300mm |
| Lens Color | Blue |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/FL/BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
