
Illuminated pushbutton switch featuring a round, flush, stainless steel actuator in blue. This SPST, momentary switch offers a 50mA current rating with gold contacts and gold plating, designed for 24V DC operation. It boasts an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles, with an operating force of 12N. Rated IP66 for water and dust resistance, it mounts to panels from the front and utilizes wire lead termination.
Bulgin MPI002/FL/BL/12 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lens Color | Blue |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 12N |
| Orientation | Straight |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI002/FL/BL/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.