
Illuminated pushbutton switch featuring a green, flush, round stainless steel actuator. SPST momentary contact with a 50mA, 24VDC rating and gold contacts. Offers 35,000 electrical cycles and 750,000 mechanical cycles. Panel mount design with wire lead termination, rated IP66 for water and dust resistance.
Bulgin MPI002/FL/GN/12 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lens Color | Green |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Operating Force | 12N |
| Orientation | Straight |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin MPI002/FL/GN/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
