
Illuminated pushbutton switch featuring a round, flush stainless steel actuator with blue illumination. Rated for 24V and 50mA, this vandal-resistant switch offers a 50mA contact current rating with gold contacts and a 12N operating force. It boasts a mechanical life of 750,000 cycles and an electrical life of 35,000 cycles, with IP66, water-resistant, and dust-tight ratings. Designed for panel mounting with solder termination, it operates between -30°C and 70°C.
Sign in to ask questions about the Bulgin MPI002/RP/BL/6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/RP/BL/6 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Length | 300mm |
| Lens Color | Blue |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Outside Diameter | 22mm |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/RP/BL/6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.