
Illuminated pushbutton switch featuring a green, flush, round stainless steel actuator. SPST momentary contact with a 50mA, 24VDC rating and gold-plated contacts. Offers 35,000 electrical cycles and 750,000 mechanical cycles, with an operating force of 12N. Panel mounted with solder tag termination and IP66, water-resistant, dust-tight ratings.
Sign in to ask questions about the Bulgin MPI002/RP/GN/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/RP/GN/12 technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Color | Green |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Length | 300mm |
| Lens Color | Green |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Operating Force | 12N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/RP/GN/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
