This red illuminated round pushbutton switch has a contact current rating of 50mA and a DC rated voltage of 24V. It features a stainless steel material and a gold contact material. The switch is rated for 35,000 electrical cycles and 750,000 mechanical cycles. It has an operating force of 12N and is designed for panel mount applications. The switch is water resistant and dust tight, meeting IP66 ratings.
Sign in to ask questions about the Bulgin MPI002/TE/RD/12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/TE/RD/12 technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Red |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Operating Force | 12N |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/TE/RD/12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.