
Illuminated pushbutton switch featuring a momentary-tactile, SPST function with a 50mA, 24VDC rating. This panel-mount component boasts gold-plated contacts, a flush stainless steel round actuator, and screw terminals for secure connection. Rated for IP66, it offers water and dust resistance, with an electrical life of 35,000 cycles and a mechanical life of 750,000 cycles. Operating temperature range is -30°C to 70°C, and it includes orange LED illumination.
Sign in to ask questions about the Bulgin MPI002/TERM/AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPI002/TERM/AM technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/TERM/AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.