
Illuminated pushbutton switch featuring a momentary SPST contact configuration with gold-plated contacts for reliable 50mA at 24VDC operation. This panel-mount component boasts a durable stainless steel construction with a flush round button and screw termination. It offers a high electrical life of 35,000 cycles and a mechanical life of 750,000 cycles, with an IP66 rating for environmental protection. Operating within a temperature range of -30°C to 70°C, this RoHS compliant switch is designed for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin MPI002/TERM/BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Nominal Supply Current | 50mA |
| Operating Force | 12N |
| Orientation | Straight |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/TERM/BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.