
Illuminated pushbutton switch featuring a momentary-tactile, SPST function with a 50mA current rating and 24VDC voltage rating. This panel-mount switch offers a red LED illumination, stainless steel actuator, and screw terminal for secure connections. Designed for durability, it boasts a 750,000-cycle mechanical life and 35,000-cycle electrical life, with IP66, water-resistant, and dust-tight ratings. Operating between -30°C and 70°C, this RoHS compliant component is constructed from stainless steel and meets UL94 V-0 flammability standards.
Bulgin MPI002/TERM/RD technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 35000Cycles |
| Flammability Rating | UL94 V-0 |
| Forward Current | 20mA |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 750000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 12N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPI002/TERM/RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
