
Illuminated pushbutton switch featuring a flush, round stainless steel actuator. This SPST, latching switch offers a 2A current rating at 50VAC/50VDC and a 5A contact current rating with silver contacts. Designed for panel mounting with solder tag termination, it boasts an electrical and mechanical life of 8000 cycles and operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Bulgin MPL025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPL025 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 8000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 8000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPL025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.