
SPST pushbutton switch featuring a flush, round stainless steel button actuator. Rated for 2A at 50VAC/50VDC with silver contacts and plating. Offers a mechanical and electrical life of 8000 cycles. Panel mountable via bushing, with straight solder terminations. IP66 rated for water resistance and dust tightness.
Bulgin MPL031 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 8000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 8000Cycles |
| Mount | Bushing, Panel, Front |
| Number of Poles | 1 |
| Operating Force | 5.5N |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin MPL031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
