Switch Push Button SP Button 5A 250VAC Momentary Contact Solder Panel Mount
Bulgin MPL034/2 technical specifications.
| Pole Throw Configuration | SP |
| Actuator Style | Button |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.