The Bulgin MPZI019/F/BL/24 is a panel mount SPST momentary switch rated for 48V and 1A. It features a round button actuator and a wire lead termination style. The switch has a high electrical life of 10 million cycles and can operate in temperatures ranging from -40 to 85°C. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin MPZI019/F/BL/24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin MPZI019/F/BL/24 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Max Current Rating | 1A |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000000Cycles |
| Operating Force | 5N |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MPZI019/F/BL/24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.