This Bulgin panel mount switch features a latching function and a round button actuator. It has a maximum current rating of 1A and a maximum AC/DC voltage rating of 48V. The switch is designed to operate within a temperature range of -40 to 85°C. It has a termination style of wire lead and is mounted on a panel.
Bulgin MPZI022/F/BL/24/L technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Latching |
| Max Current Rating | 1A |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Electrical Life | 10000000Cycles |
| Operating Force | 5N |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin MPZI022/F/BL/24/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.