This 24V 1A SPST round button piezoelectric pushbutton switch features a momentary switch function with an electrical life of 10 million operations. It has a maximum AC voltage rating of 24V and a maximum DC voltage rating of 24V. The switch is designed for panel mount applications and has a termination style of wire lead. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Bulgin MPZI022/F/DI/24 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Max Current Rating | 1A |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 10000000Cycles |
| Operating Force | 5N |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.