
3-position, 1-port filtered power entry module with a straight orientation and male connector. Rated for 250VAC at 10A, featuring nickel-plated contacts and integrated fuse holder. Designed for panel mounting with flanges, this module operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating. Solder termination ensures secure connections.
Sign in to ask questions about the Bulgin PF0001/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PF0001/63 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Depth | 32.6mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0001/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
