Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Bulgin PF0007/63 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Mount | Panel, Flanges |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.