Sign in to ask questions about the Bulgin PF0011/10/48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PF0011/10/48 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PF |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PF0011/10/48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
