Power Entry Module Filtered M 3 POS 250VAC 3A ST 1 Port
Bulgin PS01/B0310/6310 technical specifications.
| Package/Case | Module |
| Depth | 56.7mm |
| Frequency | 400Hz |
| Length | 22.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.