
The PX0686/SE/WH power connector from Bulgin features a current rating of 10A and a voltage rating of 250V. It has a right angle orientation and a screw termination. This connector is designed for cable mount applications and is compliant with RoHS regulations. It is not SVHC compliant.
Sign in to ask questions about the Bulgin PX0686/SE/WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PX0686/SE/WH technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Cable |
| Orientation | Right Angle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PX0686/SE/WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
