
250V, 10A power distribution unit featuring four AC outlets. Constructed with UL94 V-0 rated ABS and thermoplastic materials for enhanced safety. Designed for wall mounting, this unit offers female Type A outlets and a male Type B connector. Approvals include cULus, ensuring compliance with safety standards.
Bulgin PXD200 technical specifications.
| AC Outlets | 4 |
| Approvals | cULus |
| Body Material | ABS |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender Type A | Female |
| Gender Type B | Male |
| Length | 150mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | None |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
