Bulgin PXD301/550/01/1 technical specifications.
| AC Outlets | 5 |
| Body Material | ABS |
| Color | Black |
| Current Rating | 10A |
| Fuse | Yes |
| Height | 40mm |
| Length | 226mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Wall |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 58.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD301/550/01/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.