
This 6-outlet power distribution unit features a thermoplastic body and a black color. It has a current rating of 10A and a voltage rating of 250V. The PDU is designed for wall mount and includes a fuse holder for overload protection. It is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Bulgin PXD701/061/10/1 technical specifications.
| AC Outlets | 6 |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 10A |
| Fuse | Yes |
| Height | 40.1mm |
| Length | 131mm |
| Max Current Rating | 10A |
| Mount | Wall |
| Overload Protection | Fuse Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 131mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXD701/061/10/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
