
This panel mount toggle switch features a DPDT throw configuration and is rated for 10A and 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is illuminated and has a screw termination. It is constructed with copper and silver contact material.
Sign in to ask questions about the Bulgin SX0782/63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin SX0782/63 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin SX0782/63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.